AD737ARZ-RL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP196GSZ-REEL7

DigiKey Part Number
OP196GSZ-REEL7TR-ND - Tape & Reel (TR)
OP196GSZ-REEL7CT-ND - Cut Tape (CT)
OP196GSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OP196GSZ-REEL7
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP196GSZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.3V/µs
Gain Bandwidth Product
450 kHz
Current - Input Bias
10 nA
Voltage - Input Offset
35 µV
Current - Supply
60µA
Current - Output / Channel
4 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1131,85000 Kč131,85 Kč
1087,09000 Kč870,90 Kč
2575,41280 Kč1 885,32 Kč
10062,20670 Kč6 220,67 Kč
25055,72192 Kč13 930,48 Kč
50051,73214 Kč25 866,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00051,29388 Kč51 293,88 Kč
Manufacturers Standard Package
Unit Price without VAT:131,85000 Kč
Unit Price with VAT:159,53850 Kč