
OP184FSZ-REEL7 | |
|---|---|
DigiKey Part Number | OP184FSZ-REEL7TR-ND - Tape & Reel (TR) OP184FSZ-REEL7CT-ND - Cut Tape (CT) OP184FSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP184FSZ-REEL7 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP184FSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 4.25 MHz | |
Current - Input Bias | 80 nA | |
Voltage - Input Offset | 175 µV | |
Current - Supply | 2.25mA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,96000 Kč | 116,96 Kč |
| 10 | 89,51400 Kč | 895,14 Kč |
| 25 | 82,63120 Kč | 2 065,78 Kč |
| 100 | 75,06370 Kč | 7 506,37 Kč |
| 250 | 74,21364 Kč | 18 553,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,49177 Kč | 67 491,77 Kč |
| 2 000 | 66,01918 Kč | 132 038,36 Kč |
| 3 000 | 65,28194 Kč | 195 845,82 Kč |
| Unit Price without VAT: | 116,96000 Kč |
|---|---|
| Unit Price with VAT: | 141,52160 Kč |


