
MAX96717KA/VY+CUQ | |
---|---|
DigiKey Part Number | 175-MAX96717KA/VY+CUQ-ND |
Manufacturer | |
Manufacturer Product Number | MAX96717KA/VY+CUQ |
Description | CSI-2 TO GMSL2 TUNNELING SERIALI |
Customer Reference | |
Detailed Description | Input Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 298,91000 Kč | 298,91 Kč |
10 | 235,94100 Kč | 2 359,41 Kč |
60 | 208,55683 Kč | 12 513,41 Kč |
120 | 201,14833 Kč | 24 137,80 Kč |
Unit Price without VAT: | 298,91000 Kč |
---|---|
Unit Price with VAT: | 361,68110 Kč |