ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 120MHz 384KB (384K x 8) FLASH 72-LGA (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 120MHz 384KB (384K x 8) FLASH 72-LGA (8x8)
72-VFLGA Exposed Pad

MAX32675CALZ+

DigiKey Part Number
175-MAX32675CALZ+-ND
Manufacturer
Manufacturer Product Number
MAX32675CALZ+
Description
IC MCU 12BIT 384KB FLASH 68TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 120MHz 384KB (384K x 8) FLASH 72-LGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX32675CALZ+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
160K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.63V
Part Status
Active
Data Converters
A/D 12x16b, 12x24b Sigma-Delta; D/A 2x8b, 1x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
120MHz
Mounting Type
Surface Mount
Connectivity
4-Wire, I2C, SPI, UART/USART
Supplier Device Package
72-LGA (8x8)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
72-VFLGA Exposed Pad
Number of I/O
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Factory Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1315,96000 Kč315,96 Kč
10262,02900 Kč2 620,29 Kč
25244,84360 Kč6 121,09 Kč
100224,08400 Kč22 408,40 Kč
260213,18492 Kč55 428,08 Kč
520206,78710 Kč107 529,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:315,96000 Kč
Unit Price with VAT:382,31160 Kč