
MAT14ARZ-R7 | |
|---|---|
DigiKey Part Number | MAT14ARZ-R7TR-ND - Tape & Reel (TR) MAT14ARZ-R7CT-ND - Cut Tape (CT) MAT14ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAT14ARZ-R7 |
Description | TRANS 4NPN QUAD 40V 30MA 14-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 4 NPN (Quad) Matched Pairs 40V 30mA 300MHz Surface Mount 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAT14ARZ-R7 Models |
Category | Current - Collector Cutoff (Max) 3nA |
Manufacturer Analog Devices Inc. | Frequency - Transition 300MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Transistor Type 4 NPN (Quad) Matched Pairs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Collector (Ic) (Max) 30mA | Supplier Device Package 14-SOIC |
Voltage - Collector Emitter Breakdown (Max) 40V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 60mV @ 100µA, 1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,85000 Kč | 341,85 Kč |
| 10 | 241,12000 Kč | 2 411,20 Kč |
| 100 | 206,89750 Kč | 20 689,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 169,03390 Kč | 169 033,90 Kč |
| Unit Price without VAT: | 341,85000 Kč |
|---|---|
| Unit Price with VAT: | 413,63850 Kč |






