802.15.4 Smartmesh IP™, 6LoWPAN Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Smartmesh IP™, 6LoWPAN Transceiver Module 2.4GHz Integrated, Chip Surface Mount
SmartMesh: Wireless for Tough Industrial IoT Applications
Wheel of Blinking LEDs–Wireless Time Synchronization

LTP5901IPC-IPRC1C1#PBF

DigiKey Part Number
LTP5901IPC-IPRC1C1#PBF-ND
Manufacturer
Manufacturer Product Number
LTP5901IPC-IPRC1C1#PBF
Description
RF TXRX MOD 802.15.4 CHIP SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
802.15.4 Smartmesh IP™, 6LoWPAN Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
8dBm
Sensitivity
-95dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
512kB Flash, 72kB SRAM
Voltage - Supply
2.1V ~ 3.76V
Current - Receiving
4.5mA
Current - Transmitting
5.4mA ~ 9.7mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
66-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 359,13000 Kč2 359,13 Kč
221 992,79591 Kč43 841,51 Kč
441 923,28318 Kč84 624,46 Kč
1101 837,63045 Kč202 139,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 359,13000 Kč
Unit Price with VAT:2 854,54730 Kč