802.15.4 Smartmesh IP™, 6LoWPAN Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
802.15.4 Smartmesh IP™, 6LoWPAN Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Wheel of Blinking LEDs–Wireless Time Synchronization
SmartMesh: Wireless for Tough Industrial IoT Applications

LTP5901IPC-IPRB1C2#PBF

DigiKey Part Number
505-LTP5901IPC-IPRB1C2#PBF-ND
Manufacturer
Manufacturer Product Number
LTP5901IPC-IPRB1C2#PBF
Description
RF TXRX MOD 802.15.4 CHIP SMD
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
802.15.4 Smartmesh IP™, 6LoWPAN Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
802.15.4
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
250kbps
Power - Output
8dBm
Sensitivity
-95dBm
Serial Interfaces
SPI, UART
Antenna Type
Integrated, Chip
Utilized IC / Part
-
Memory Size
512kB Flash, 72kB SRAM
Voltage - Supply
2.1V ~ 3.76V
Current - Receiving
4.5mA
Current - Transmitting
5.4mA ~ 9.7mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
66-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
221 934,75591 Kč42 564,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 934,75591 Kč
Unit Price with VAT:2 341,05465 Kč