



LTP5901IPC-IPRB1C1#PBF | |
|---|---|
DigiKey Part Number | LTP5901IPC-IPRB1C1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTP5901IPC-IPRB1C1#PBF |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 Smartmesh IP™, 6LoWPAN Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -95dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash, 72kB SRAM | |
Voltage - Supply | 2.1V ~ 3.76V | |
Current - Receiving | 4.5mA | |
Current - Transmitting | 5.4mA ~ 9.7mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 66-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 359,13000 Kč | 2 359,13 Kč |
| 22 | 1 992,79591 Kč | 43 841,51 Kč |
| 44 | 1 923,28318 Kč | 84 624,46 Kč |
| 110 | 1 837,63045 Kč | 202 139,35 Kč |
| Unit Price without VAT: | 2 359,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 854,54730 Kč |


