



LTM9100CY#PBF | |
|---|---|
DigiKey Part Number | LTM9100CY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM9100CY#PBF |
Description | IC HOT SWAP CTRLR GP 42BGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 42-BGA (22x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTM9100CY#PBF Models |
Category | Programmable Features Current Limit |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Current - Supply 50 mA |
Part Status Active | Mounting Type Surface Mount |
Type Hot Swap Controller | Package / Case 42-BBGA |
Number of Channels 1 | Supplier Device Package 42-BGA (22x9) |
Internal Switch(s) No | Base Product Number |
Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,62000 Kč | 1 157,62 Kč |
| 10 | 952,30100 Kč | 9 523,01 Kč |
| 25 | 901,02400 Kč | 22 525,60 Kč |
| 120 | 838,75283 Kč | 100 650,34 Kč |
| Unit Price without VAT: | 1 157,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 400,72020 Kč |


