14 Bit Analog to Digital Converter 8 Input 8 Pipelined 140-BGA (11.25x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 8 Input 8 Pipelined 140-BGA (11.25x9)
High Speed Converters by Analog Devices

LTM9008CY-14#PBF

DigiKey Part Number
LTM9008CY-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTM9008CY-14#PBF
Description
IC ADC 14BIT 140-BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 8 Pipelined 140-BGA (11.25x9)
Datasheet
 Datasheet
EDA/CAD Models
LTM9008CY-14#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
65M
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
0°C ~ 70°C
Package / Case
140-BFBGA
Supplier Device Package
140-BGA (11.25x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 701,53000 Kč3 701,53 Kč
103 144,66000 Kč31 446,60 Kč
253 005,64520 Kč75 141,13 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 701,53000 Kč
Unit Price with VAT:4 478,85130 Kč