14 Bit Analog to Digital Converter 8 Input 8 Pipelined 140-BGA (11.25x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Bit Analog to Digital Converter 8 Input 8 Pipelined 140-BGA (11.25x9)
High Speed Converters by Analog Devices

LTM9006IY-14#PBF

DigiKey Part Number
505-LTM9006IY-14#PBF-ND
Manufacturer
Manufacturer Product Number
LTM9006IY-14#PBF
Description
IC ADC 14BIT 140-BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 8 Input 8 Pipelined 140-BGA (11.25x9)
Datasheet
 Datasheet
EDA/CAD Models
LTM9006IY-14#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
25M
Number of Inputs
8
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
8
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
140-BFBGA
Supplier Device Package
140-BGA (11.25x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 330,15000 Kč2 330,15 Kč
101 955,25000 Kč19 552,50 Kč
251 861,65760 Kč46 541,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 330,15000 Kč
Unit Price with VAT:2 819,48150 Kč