Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LTM8062IV#PBF | |
|---|---|
DigiKey Part Number | LTM8062IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8062IV#PBF |
Description | IC BATT CHG MULT-CHEM 1CEL 77LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 77-LGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTM8062IV#PBF Models |
Category | Programmable Features Timer |
Manufacturer Analog Devices Inc. | Charge Current - Max 2.1A |
Series | Voltage - Supply (Max) 32V |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 77-BLGA |
Number of Cells 1 | Supplier Device Package 77-LGA (15x9) |
Current - Charging Constant | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTM8062AEV#PBF | Analog Devices Inc. | 539 | LTM8062AEV#PBF-ND | 608,77000 Kč | Parametric Equivalent |
| LTM8062AIV#PBF | Analog Devices Inc. | 274 | LTM8062AIV#PBF-ND | 670,50000 Kč | Parametric Equivalent |
| LTM8062EV#PBF | Analog Devices Inc. | 29 | LTM8062EV#PBF-ND | 589,79000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,18000 Kč | 643,18 Kč |
| 10 | 519,86500 Kč | 5 198,65 Kč |
| 25 | 489,07000 Kč | 12 226,75 Kč |
| 170 | 445,38024 Kč | 75 714,64 Kč |
| 340 | 434,54459 Kč | 147 745,16 Kč |
| Unit Price without VAT: | 643,18000 Kč |
|---|---|
| Unit Price with VAT: | 778,24780 Kč |



