



LTM8058MPY#PBF | |
|---|---|
DigiKey Part Number | LTM8058MPY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8058MPY#PBF |
Description | DC DC CONVERTER 2.3-13V 1.2-12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.3 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8058MPY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 31V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2 ~ 12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 440mA, 300mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -55°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 38-BGA (11.25x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,53000 Kč | 1 071,53 Kč |
| 5 | 1 031,63200 Kč | 5 158,16 Kč |
| 10 | 1 014,87500 Kč | 10 148,75 Kč |
| 25 | 993,13000 Kč | 24 828,25 Kč |
| 50 | 976,96140 Kč | 48 848,07 Kč |
| 168 | 949,27583 Kč | 159 478,34 Kč |
| Unit Price without VAT: | 1 071,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,55130 Kč |


