



LTM8058EY#PBF | |
|---|---|
DigiKey Part Number | LTM8058EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8058EY#PBF |
Description | DC DC CONVERTER 2.3-13V 1.2-12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.3 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8058EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 31V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 1.2 ~ 12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 440mA, 300mA | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) | |
Supplier Device Package | 38-BGA (11.25x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,71000 Kč | 557,71 Kč |
| 5 | 536,91800 Kč | 2 684,59 Kč |
| 10 | 528,22600 Kč | 5 282,26 Kč |
| 25 | 516,92040 Kč | 12 923,01 Kč |
| 50 | 508,51700 Kč | 25 425,85 Kč |
| 168 | 494,12042 Kč | 83 012,23 Kč |
| 336 | 486,05869 Kč | 163 315,72 Kč |
| Unit Price without VAT: | 557,71000 Kč |
|---|---|
| Unit Price with VAT: | 674,82910 Kč |




