


LTM8049IY | |
|---|---|
DigiKey Part Number | LTM8049IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8049IY |
Description | DC DC CONVERTER +/-2.5 TO +/-24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 2.5 ~ 24V -2.5 ~ -24V 1A, 1A 2.6V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8049IY Models |
Category | Voltage - Output 2 -2.5 ~ -24V |
Mfr | Current - Output (Max) 1A, 1A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OTP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 77-BBGA |
Voltage - Input (Min) 2.6V | Size / Dimension 0.59" L x 0.35" W x 0.10" H (15.0mm x 9.0mm x 2.4mm) |
Voltage - Input (Max) 20V | Supplier Device Package 77-BGA (15x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 067,12000 Kč | 1 067,12 Kč |
| 5 | 1 027,39000 Kč | 5 136,95 Kč |
| 10 | 1 010,71800 Kč | 10 107,18 Kč |
| 25 | 989,05600 Kč | 24 726,40 Kč |
| 50 | 972,95500 Kč | 48 647,75 Kč |
| 170 | 945,11382 Kč | 160 669,35 Kč |
| Unit Price without VAT: | 1 067,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 291,21520 Kč |






