



LTM8048IY | |
|---|---|
DigiKey Part Number | LTM8048IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8048IY |
Description | DC DC CONVERTER 2.5-13V 1.2-12V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 13V 1.2 ~ 12V 440mA, 300mA 3.1V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8048IY Models |
Category | Voltage - Output 2 1.2 ~ 12V |
Mfr | Current - Output (Max) 440mA, 300mA |
Series | Voltage - Isolation 725 V |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 45-BBGA Module |
Voltage - Input (Min) 3.1V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 32V | Supplier Device Package 45-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 650,69000 Kč | 650,69 Kč |
| 5 | 626,54000 Kč | 3 132,70 Kč |
| 10 | 616,38400 Kč | 6 163,84 Kč |
| 25 | 603,18280 Kč | 15 079,57 Kč |
| 50 | 593,37240 Kč | 29 668,62 Kč |
| 168 | 576,57262 Kč | 96 864,20 Kč |
| 336 | 567,16345 Kč | 190 566,92 Kč |
| Unit Price without VAT: | 650,69000 Kč |
|---|---|
| Unit Price with VAT: | 787,33490 Kč |




