



LTM8046MPY | |
|---|---|
DigiKey Part Number | LTM8046MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8046MPY |
Description | DC DC CONVERTER 1.8-12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 1.8 ~ 12V 550mA 3.1V - 31V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8046MPY Models |
Category | Current - Output (Max) 550mA |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Isolated Module | Package / Case 51-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.44" W x 0.19" H (15.0mm x 11.3mm x 4.9mm) |
Voltage - Input (Min) 3.1V | Supplier Device Package 51-BGA (15x9) |
Voltage - Input (Max) 31V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 552,90000 Kč | 1 552,90 Kč |
| 10 | 1 198,42000 Kč | 11 984,20 Kč |
| 170 | 1 139,75306 Kč | 193 758,02 Kč |
| Unit Price without VAT: | 1 552,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 879,00900 Kč |




