



LTM8040IV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8040IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8040IV#PBF |
Description | LED DRIVER CC BUCK 2.5-13V 1A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1A 2.5 ~ 13V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LTM8040IV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2.5 ~ 13V | |
Current - Output (Max) | 1A | |
Power (Watts) | 13 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 66-LGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | |
Approval Agency | - | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 487,15000 Kč | 487,15 Kč |
| 10 | 390,56300 Kč | 3 905,63 Kč |
| 25 | 366,45720 Kč | 9 161,43 Kč |
| 170 | 332,25753 Kč | 56 483,78 Kč |
| 340 | 323,77309 Kč | 110 082,85 Kč |
| 510 | 319,52410 Kč | 162 957,29 Kč |
| Unit Price without VAT: | 487,15000 Kč |
|---|---|
| Unit Price with VAT: | 589,45150 Kč |


