1A 2.5 ~ 13V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1A 2.5 ~ 13V Constant Current LED Driver Buck Topology 1 Output
Power µModule® Solutions
Power µModule® Solutions

LTM8040EV#PBF

DigiKey Part Number
LTM8040EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM8040EV#PBF
Description
LED DRIVER CC BUCK 2.5-13V 1A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1A 2.5 ~ 13V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
LTM8040EV#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Constant Current
Topology
Buck
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
36V
Voltage - Output
2.5 ~ 13V
Current - Output (Max)
1A
Power (Watts)
13 W
Dimming
Analog, PWM
Features
Remote On/Off, OTP, SCP, UVLO
Operating Temperature
0°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
66-LGA
Size / Dimension
0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm)
Approval Agency
-
Weight
0.004 lb (1.81 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1446,42000 Kč446,42 Kč
10356,90300 Kč3 569,03 Kč
25334,56520 Kč8 364,13 Kč
170302,87024 Kč51 487,94 Kč
340295,00956 Kč100 303,25 Kč
510291,07304 Kč148 447,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:446,42000 Kč
Unit Price with VAT:540,16820 Kč