



LTM8032MPV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM8032MPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8032MPV#PBF |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8032MPV#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 71-BLGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 71-LGA (15x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 144,18000 Kč | 1 144,18 Kč |
| 5 | 1 101,59800 Kč | 5 507,99 Kč |
| 10 | 1 083,72800 Kč | 10 837,28 Kč |
| 25 | 1 060,49960 Kč | 26 512,49 Kč |
| 50 | 1 043,23520 Kč | 52 161,76 Kč |
| 170 | 1 013,38324 Kč | 172 275,15 Kč |
| Unit Price without VAT: | 1 144,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 384,45780 Kč |




