



LTM8032IY | |
|---|---|
DigiKey Part Number | LTM8032IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8032IY |
Description | DC DC CONVERTER 0.8-10V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8032IY Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 71-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.13" H (15.0mm x 9.0mm x 3.4mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 71-BGA (15x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,85000 Kč | 905,85 Kč |
| 5 | 872,08800 Kč | 4 360,44 Kč |
| 10 | 857,93600 Kč | 8 579,36 Kč |
| 25 | 839,55040 Kč | 20 988,76 Kč |
| 50 | 825,88080 Kč | 41 294,04 Kč |
| 170 | 802,25700 Kč | 136 383,69 Kč |
| Unit Price without VAT: | 905,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 096,07850 Kč |


