



LTM8027IY | |
|---|---|
DigiKey Part Number | LTM8027IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8027IY |
Description | DC DC CONVERTER 2.5-24V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 24V 4A 4.5V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8027IY Models |
Category | Current - Output (Max) 4A |
Mfr | Applications ITE (Commercial) |
Series | Features UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 113-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.19" H (15.0mm x 15.0mm x 4.9mm) |
Voltage - Input (Max) 60V | Supplier Device Package 113-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,65000 Kč | 1 469,65 Kč |
| 10 | 1 130,02800 Kč | 11 300,28 Kč |
| 119 | 1 064,33571 Kč | 126 655,95 Kč |
| Unit Price without VAT: | 1 469,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 778,27650 Kč |


