



LTM8025MPY | |
|---|---|
DigiKey Part Number | LTM8025MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8025MPY |
Description | DC DC CONVERTER 0.8-24V 72W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 24V 3A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8025MPY Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 70-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) |
Voltage - Input (Min) 3.6V | Supplier Device Package 70-BGA (15x9) |
Voltage - Input (Max) 36V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 137,88000 Kč | 1 137,88 Kč |
| 5 | 1 095,50800 Kč | 5 477,54 Kč |
| 10 | 1 077,70100 Kč | 10 777,01 Kč |
| 25 | 1 054,60360 Kč | 26 365,09 Kč |
| 50 | 1 037,43140 Kč | 51 871,57 Kč |
| 170 | 1 007,74959 Kč | 171 317,43 Kč |
| Unit Price without VAT: | 1 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 1 376,83480 Kč |


