



LTM8023IY | |
|---|---|
DigiKey Part Number | LTM8023IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM8023IY |
Description | DC DC CONVERTER 0.8-10V 20W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 10V 2A 3.6V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8023IY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 50-BBGA Module | |
Size / Dimension | 0.44" L x 0.35" W x 0.13" H (11.3mm x 9.0mm x 3.4mm) | |
Supplier Device Package | 50-BGA (11.25x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 649,05000 Kč | 649,05 Kč |
| 5 | 624,85800 Kč | 3 124,29 Kč |
| 10 | 614,73700 Kč | 6 147,37 Kč |
| 25 | 601,57600 Kč | 15 039,40 Kč |
| 50 | 591,79080 Kč | 29 589,54 Kč |
| 168 | 575,03274 Kč | 96 605,50 Kč |
| 336 | 565,64926 Kč | 190 058,15 Kč |
| Unit Price without VAT: | 649,05000 Kč |
|---|---|
| Unit Price with VAT: | 785,35050 Kč |



