



LTM8003HY-3.3#PBF | |
|---|---|
DigiKey Part Number | LTM8003HY-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM8003HY-3.3#PBF |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3.5A 3.4V - 40V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM8003HY-3.3#PBF Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 3.5A |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 48-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.35" L x 0.25" W x 0.13" H (9.0mm x 6.3mm x 3.3mm) |
Voltage - Input (Min) 3.4V | Supplier Device Package 48-BGA (9x6.25) |
Voltage - Input (Max) 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 609,99000 Kč | 609,99 Kč |
| 5 | 587,39800 Kč | 2 936,99 Kč |
| 10 | 577,86500 Kč | 5 778,65 Kč |
| 25 | 565,49280 Kč | 14 137,32 Kč |
| 50 | 556,29160 Kč | 27 814,58 Kč |
| 100 | 547,23310 Kč | 54 723,31 Kč |
| 260 | 534,96927 Kč | 139 092,01 Kč |
| Unit Price without VAT: | 609,99000 Kč |
|---|---|
| Unit Price with VAT: | 738,08790 Kč |


