Non-Isolated PoL Module DC DC Converter 1 Output 1.73 ~ 1.863V 150mA 2.4V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTM4719IY#PBF

DigiKey Part Number
505-LTM4719IY#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4719IY#PBF
Description
DUAL INPUT, LOW NISE STEP DOWN U
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.73 ~ 1.863V 150mA 2.4V - 42V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
150mA
Mfr
Power (Watts)
280 mW
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output, I2C Interface, Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 125°C (With Derating)
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
64-FBGA, CSPBGA
Voltage - Input (Min)
2.4V
Size / Dimension
0.28" L x 0.28" W x 0.08" H (7.0mm x 7.0mm x 2.0mm)
Voltage - Input (Max)
42V
Supplier Device Package
64-CSPBGA (7x7)
Voltage - Output 1
Control Features
Enable, Active High
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1646,74000 Kč646,74 Kč
10522,74500 Kč5 227,45 Kč
25491,77320 Kč12 294,33 Kč
100457,72910 Kč45 772,91 Kč
260440,89742 Kč114 633,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:646,74000 Kč
Unit Price with VAT:782,55540 Kč