
LTM4719EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4719EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4719EY#PBF |
Description | DUAL INPUT, LOW NISE STEP DOWN U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.73 ~ 1.863V 150mA 2.4V - 42V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 150mA |
Mfr | Power (Watts) 280 mW |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, I2C Interface, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 125°C (With Derating) |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 64-FBGA, CSPBGA |
Voltage - Input (Min) 2.4V | Size / Dimension 0.28" L x 0.28" W x 0.08" H (7.0mm x 7.0mm x 2.0mm) |
Voltage - Input (Max) 42V | Supplier Device Package 64-CSPBGA (7x7) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,56000 Kč | 592,56 Kč |
| 10 | 477,66300 Kč | 4 776,63 Kč |
| 25 | 448,95400 Kč | 11 223,85 Kč |
| 100 | 417,40660 Kč | 41 740,66 Kč |
| 260 | 401,80804 Kč | 104 470,09 Kč |
| 520 | 392,84471 Kč | 204 279,25 Kč |
| Unit Price without VAT: | 592,56000 Kč |
|---|---|
| Unit Price with VAT: | 716,99760 Kč |

