
LTM4710EV-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4710EV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4710EV-1#PBF |
Description | LOW VIN QUAD 8A SILENT SWITCHER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 0.5 ~ 3.6V 0.5 ~ 3.6V 8A, 8A, 8A, 8A 2.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4710EV-1#PBF Models |
Category | Voltage - Output 4 0.5 ~ 3.6V |
Mfr | Current - Output (Max) 8A, 8A, 8A, 8A |
Series | Power (Watts) 115 W |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.5V | Package / Case 162-BFLGA Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.47" L x 0.24" W x 0.15" H (12.0mm x 6.0mm x 3.9mm) |
Voltage - Output 1 | Supplier Device Package 162-LGA (6x12) |
Voltage - Output 2 0.5 ~ 3.6V | Base Product Number |
Voltage - Output 3 0.5 ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 471,77000 Kč | 1 471,77 Kč |
| 10 | 1 219,46300 Kč | 12 194,63 Kč |
| 25 | 1 156,42920 Kč | 28 910,73 Kč |
| Unit Price without VAT: | 1 471,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 780,84170 Kč |



