



LTM4686IV-1#PBF | |
|---|---|
DigiKey Part Number | LTM4686IV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4686IV-1#PBF |
Description | IC REG BCK ADJ 10A SGL/DL 108LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 10A, 10A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4686IV-1#PBF Models |
Category | Voltage - Output 2 0.5 ~ 3.6V |
Mfr | Current - Output (Max) 10A, 10A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 108-LGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.63" L x 0.47" W x 0.07" H (16.0mm x 11.9mm x 1.82mm) |
Voltage - Input (Max) 17V | Supplier Device Package 108-LGA (16x11.9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 357,94000 Kč | 1 357,94 Kč |
| 5 | 1 307,37800 Kč | 6 536,89 Kč |
| 10 | 1 286,14800 Kč | 12 861,48 Kč |
| 25 | 1 258,56120 Kč | 31 464,03 Kč |
| 50 | 1 238,06300 Kč | 61 903,15 Kč |
| 112 | 1 214,60491 Kč | 136 035,75 Kč |
| Unit Price without VAT: | 1 357,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 643,10740 Kč |

