Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 10A, 10A 4.5V - 17V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 10A, 10A 4.5V - 17V Input
Introducing the LTM4686 Ultrathin Dual 10A µModule® Regulator
Introducing Analog Device's Fourth Generation µModule Regulators

LTM4686EV#PBF

DigiKey Part Number
505-LTM4686EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4686EV#PBF
Description
IC REG BCK ADJ 10A SGL/DL 108LGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 10A, 10A 4.5V - 17V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4686EV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 2
0.5 ~ 3.6V
Mfr
Current - Output (Max)
10A, 10A
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
2
Package / Case
108-LGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.63" L x 0.47" W x 0.07" H (16.0mm x 11.9mm x 1.82mm)
Voltage - Input (Max)
17V
Supplier Device Package
108-LGA (16x11.9)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 236,99000 Kč1 236,99 Kč
51 191,00600 Kč5 955,03 Kč
101 171,66700 Kč11 716,67 Kč
251 146,54960 Kč28 663,74 Kč
501 127,88240 Kč56 394,12 Kč
1121 106,51402 Kč123 929,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 236,99000 Kč
Unit Price with VAT:1 496,75790 Kč