



LTM4686EV-1#PBF | |
|---|---|
DigiKey Part Number | LTM4686EV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4686EV-1#PBF |
Description | IC REG BCK ADJ 10A SGL/DL 108LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 3.6V 0.5 ~ 3.6V 10A, 10A 4.5V - 17V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4686EV-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.5 ~ 3.6V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10A, 10A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 108-LGA Module | |
Size / Dimension | 0.63" L x 0.47" W x 0.07" H (16.0mm x 11.9mm x 1.82mm) | |
Supplier Device Package | 108-LGA (16x11.9) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 212,84000 Kč | 1 212,84 Kč |
| 5 | 1 167,65600 Kč | 5 838,28 Kč |
| 10 | 1 148,69600 Kč | 11 486,96 Kč |
| 25 | 1 124,07320 Kč | 28 101,83 Kč |
| 50 | 1 105,76300 Kč | 55 288,15 Kč |
| 112 | 1 084,82045 Kč | 121 499,89 Kč |
| Unit Price without VAT: | 1 212,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 467,53640 Kč |



