


LTM4678IY | |
|---|---|
DigiKey Part Number | LTM4678IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4678IY |
Description | DC DC CNVRTR 0.5-3.3V 0.5-3.3V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.5 ~ 3.3V 0.5 ~ 3.3V 25A, 25A 5.75V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4678IY Models |
Category | Voltage - Output 2 0.5 ~ 3.3V |
Mfr | Current - Output (Max) 25A, 25A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module, Digital | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 5.75V | Size / Dimension 0.63" L x 0.63" W x 0.23" H (16.0mm x 16.0mm x 6.3mm) |
Voltage - Input (Max) 16V | Supplier Device Package 144-BGA (16x16) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 029,47000 Kč | 3 029,47 Kč |
| 5 | 2 916,51600 Kč | 14 582,58 Kč |
| 10 | 2 869,09100 Kč | 28 690,91 Kč |
| 25 | 2 807,48400 Kč | 70 187,10 Kč |
| Unit Price without VAT: | 3 029,47000 Kč |
|---|---|
| Unit Price with VAT: | 3 665,65870 Kč |


