


LTM4664IY#PBF | |
---|---|
DigiKey Part Number | LTM4664IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4664IY#PBF |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.5 ~ 1.5V 50A 30V - 58V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4664IY#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 30V | |
Voltage - Input (Max) | 58V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 75 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 240-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.11" H (16.0mm x 16.0mm x 2.7mm) | |
Supplier Device Package | 240-BGA (16x16) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 954,69000 Kč | 1 954,69 Kč |
84 | 1 937,71071 Kč | 162 767,70 Kč |
Unit Price without VAT: | 1 954,69000 Kč |
---|---|
Unit Price with VAT: | 2 365,17490 Kč |