
LTM4662MPY | |
|---|---|
DigiKey Part Number | 505-LTM4662MPY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4662MPY |
Description | 2X 15A OR 1X 30A DC/DC ?MODULE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 15A, 15A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4662MPY Models |
Category | Current - Output (Max) 15A, 15A |
Mfr | Power (Watts) 82.5 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Adjustable Output, Remote On/Off, Remote Sense |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Non-Isolated PoL Module | Efficiency 96% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 88-BBGA Module |
Voltage - Input (Max) 20V | Size / Dimension 0.59" L x 0.44" W x 0.25" H (15.0mm x 11.3mm x 6.3mm) |
Voltage - Output 1 | Supplier Device Package 88-BGA (15x11.25) |
Voltage - Output 2 0.6 ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 2 570,92759 Kč | 287 943,89 Kč |
| Unit Price without VAT: | 2 570,92759 Kč |
|---|---|
| Unit Price with VAT: | 3 110,82238 Kč |


