



LTM4662EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4662EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4662EY#PBF |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 15A, 15A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4662EY#PBF Models |
Category | Current - Output (Max) 15A, 15A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Efficiency 96% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 88-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.44" W x 0.25" H (15.0mm x 11.3mm x 6.3mm) |
Voltage - Input (Max) 20V | Supplier Device Package 88-BGA (15x11.25) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.6 ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,93000 Kč | 1 420,93 Kč |
| 10 | 1 090,42600 Kč | 10 904,26 Kč |
| 112 | 1 021,55268 Kč | 114 413,90 Kč |
| Unit Price without VAT: | 1 420,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 719,32530 Kč |




