
LTM4656IY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4656IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4656IY#PBF |
Description | 28VIN, 36VOUT SYNCHRONOUS BOOST |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 6 ~ 36V 4A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4656IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Load Sharing | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.29" H (16.0mm x 16.0mm x 7.4mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 085,39000 Kč | 1 085,39 Kč |
| 90 | 734,66867 Kč | 66 120,18 Kč |
| Unit Price without VAT: | 1 085,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 313,32190 Kč |



