



LTM4649IY | |
|---|---|
DigiKey Part Number | LTM4649IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4649IY |
Description | DC DC CONVERTER 0.6-3.3V 33W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 10A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4649IY Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 68-BBGA Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.19" H (15.0mm x 9.0mm x 4.9mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 68-BGA (15x9) |
Voltage - Input (Max) 16V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,19000 Kč | 965,19 Kč |
| 5 | 929,28000 Kč | 4 646,40 Kč |
| 10 | 914,20100 Kč | 9 142,01 Kč |
| 25 | 894,61760 Kč | 22 365,44 Kč |
| 50 | 880,05200 Kč | 44 002,60 Kč |
| 170 | 854,87924 Kč | 145 329,47 Kč |
| Unit Price without VAT: | 965,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,87990 Kč |


