



LTM4643MPV#PBF | |
|---|---|
DigiKey Part Number | LTM4643MPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4643MPV#PBF |
Description | DC DC CONVERTER 3X0.6-3.3V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 0.6 ~ 3.3V 3A, 3A, 3A, 3A 4V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4643MPV#PBF Models |
Category | Voltage - Output 3 0.6 ~ 3.3V |
Mfr | Current - Output (Max) 3A, 3A, 3A, 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 77-LGA Module |
Voltage - Input (Min) 4V | Size / Dimension 0.59" L x 0.35" W x 0.07" H (15.0mm x 9.0mm x 1.8mm) |
Voltage - Input (Max) 20V | Supplier Device Package 77-LGA (15x9) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.6 ~ 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 138,44000 Kč | 2 138,44 Kč |
| 10 | 1 790,12100 Kč | 17 901,21 Kč |
| 25 | 1 703,16440 Kč | 42 579,11 Kč |
| Unit Price without VAT: | 2 138,44000 Kč |
|---|---|
| Unit Price with VAT: | 2 587,51240 Kč |


