



LTM4641EY#PBF | |
|---|---|
DigiKey Part Number | LTM4641EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4641EY#PBF |
Description | DC DC CONVERTER 0.6-6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 6V 10A 4.5V - 38V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4641EY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 38V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) | |
Supplier Device Package | 144-BGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 241,40000 Kč | 1 241,40 Kč |
| 5 | 1 195,29000 Kč | 5 976,45 Kč |
| 10 | 1 175,86700 Kč | 11 758,67 Kč |
| 25 | 1 150,66520 Kč | 28 766,63 Kč |
| 50 | 1 131,92240 Kč | 56 596,12 Kč |
| 119 | 1 108,88672 Kč | 131 957,52 Kč |
| Unit Price without VAT: | 1 241,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 502,09400 Kč |


