



LTM4636IY-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4636IY-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4636IY-1#PBF |
Description | DC DC CONVERTER 0.6-3.3V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 3.3V 40A 4.7V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4636IY-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 15V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 40A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.28" H (16.0mm x 16.0mm x 7.1mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 173,92000 Kč | 2 173,92 Kč |
| 10 | 1 820,61100 Kč | 18 206,11 Kč |
| 90 | 1 641,64700 Kč | 147 748,23 Kč |
| Unit Price without VAT: | 2 173,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 630,44320 Kč |







