



LTM4632IV#PBF | |
|---|---|
DigiKey Part Number | LTM4632IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4632IV#PBF |
Description | DC DC CNVRTR 0.6-2.5V 0.6-2.5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 2.5V 0.6 ~ 2.5V 3A, 3A 3.6V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4632IV#PBF Models |
Category | Voltage - Output 2 0.6 ~ 2.5V |
Mfr | Current - Output (Max) 3A, 3A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OTP, OVP |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 25-PowerLGA Module |
Voltage - Input (Min) 3.6V | Size / Dimension 0.25" L x 0.25" W x 0.09" H (6.3mm x 6.3mm x 2.3mm) |
Voltage - Input (Max) 15V | Supplier Device Package 25-LGA (6.25x6.25) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,84000 Kč | 404,84 Kč |
| 5 | 389,84800 Kč | 1 949,24 Kč |
| 10 | 383,54900 Kč | 3 835,49 Kč |
| 25 | 375,34360 Kč | 9 383,59 Kč |
| 50 | 369,24560 Kč | 18 462,28 Kč |
| 100 | 363,23390 Kč | 36 323,39 Kč |
| 260 | 355,09881 Kč | 92 325,69 Kč |
| 520 | 349,30456 Kč | 181 638,37 Kč |
| Unit Price without VAT: | 404,84000 Kč |
|---|---|
| Unit Price with VAT: | 489,85640 Kč |








