



LTM4631IY | |
|---|---|
DigiKey Part Number | LTM4631IY-ND |
Manufacturer | |
Manufacturer Product Number | LTM4631IY |
Description | DC DC CNVRTR 0.6-1.8V 0.6-1.8V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 10A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4631IY Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 144-BBGA |
Number of Outputs 2 | Size / Dimension 0.63" L x 0.63" W x 0.11" H (16.0mm x 16.0mm x 2.7mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 144-BGA (16x16) |
Voltage - Input (Max) 15V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.6 ~ 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 797,54000 Kč | 1 797,54 Kč |
| 5 | 1 730,59000 Kč | 8 652,95 Kč |
| 10 | 1 702,43400 Kč | 17 024,34 Kč |
| 25 | 1 665,92080 Kč | 41 648,02 Kč |
| 90 | 1 616,08111 Kč | 145 447,30 Kč |
| Unit Price without VAT: | 1 797,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 175,02340 Kč |


