



LTM4631IV#PBF | |
|---|---|
DigiKey Part Number | LTM4631IV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4631IV#PBF |
Description | DC DC CNVRTR 0.6-1.8V 0.6-1.8V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 10A 4.5V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4631IV#PBF Models |
Category | Current - Output (Max) 10A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 144-LGA |
Number of Outputs 2 | Size / Dimension 0.63" L x 0.63" W x 0.08" H (16.0mm x 16.0mm x 2.0mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 144-LGA (16x16) |
Voltage - Input (Max) 15V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 0.6 ~ 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 355,40000 Kč | 1 355,40 Kč |
| 90 | 965,86922 Kč | 86 928,23 Kč |
| Unit Price without VAT: | 1 355,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 640,03400 Kč |



