Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 10A 4.5V - 15V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 10A 4.5V - 15V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4631EV#PBF

DigiKey Part Number
LTM4631EV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4631EV#PBF
Description
DC DC CNVRTR 0.6-1.8V 0.6-1.8V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 1.8V 0.6 ~ 1.8V 10A 4.5V - 15V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4631EV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
10A
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
144-BBGA
Number of Outputs
2
Size / Dimension
0.63" L x 0.63" W x 0.11" H (16.0mm x 16.0mm x 2.7mm)
Voltage - Input (Min)
4.5V
Supplier Device Package
144-BGA (16x16)
Voltage - Input (Max)
15V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Voltage - Output 2
0.6 ~ 1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 253,62000 Kč1 253,62 Kč
90878,01656 Kč79 021,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 253,62000 Kč
Unit Price with VAT:1 516,88020 Kč