



LTM4620AIY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4620AIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4620AIY#PBF |
Description | DC DC CNVRTR 0.6-5.3V 0.6-5.3V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 13A, 13A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4620AIY#PBF Models |
Category | Voltage - Output 2 0.6 ~ 5.3V |
Mfr | Current - Output (Max) 13A, 13A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.20" H (15.0mm x 15.0mm x 5.0mm) |
Voltage - Input (Max) 16V | Supplier Device Package 144-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 715,75000 Kč | 1 715,75 Kč |
| 5 | 1 651,74400 Kč | 8 258,72 Kč |
| 10 | 1 624,93000 Kč | 16 249,30 Kč |
| 25 | 1 590,06920 Kč | 39 751,73 Kč |
| 50 | 1 564,16620 Kč | 78 208,31 Kč |
| 119 | 1 532,30874 Kč | 182 344,74 Kč |
| Unit Price without VAT: | 1 715,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 076,05750 Kč |










