



LTM4618IY#PBF | |
|---|---|
DigiKey Part Number | LTM4618IY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4618IY#PBF |
Description | DC DC CONVERTER 0.8-5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5V 6A 4.5V - 26.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4618IY#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 26.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 84-BBGA Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.17" H (15.0mm x 9.0mm x 4.3mm) | |
Supplier Device Package | 84-BGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 635,61000 Kč | 635,61 Kč |
| 5 | 612,05000 Kč | 3 060,25 Kč |
| 10 | 602,11800 Kč | 6 021,18 Kč |
| 25 | 589,22080 Kč | 14 730,52 Kč |
| 50 | 579,63720 Kč | 28 981,86 Kč |
| 170 | 563,06753 Kč | 95 721,48 Kč |
| 340 | 553,87782 Kč | 188 318,46 Kč |
| Unit Price without VAT: | 635,61000 Kč |
|---|---|
| Unit Price with VAT: | 769,08810 Kč |




