



LTM4616MPV#PBF | |
|---|---|
DigiKey Part Number | LTM4616MPV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4616MPV#PBF |
Description | DC DC CONVERTER 0.6-5V 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 8A, 8A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4616MPV#PBF Models |
Category | Voltage - Output 2 0.6 ~ 5V |
Mfr | Current - Output (Max) 8A, 8A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OTP, OVP, UVLO |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BLGA Module |
Voltage - Input (Min) 2.7V | Size / Dimension 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) |
Voltage - Input (Max) 5.5V | Supplier Device Package 144-LGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 696,64000 Kč | 1 696,64 Kč |
| 5 | 1 633,56000 Kč | 8 167,80 Kč |
| 10 | 1 607,01900 Kč | 16 070,19 Kč |
| 25 | 1 572,54880 Kč | 39 313,72 Kč |
| 50 | 1 546,92680 Kč | 77 346,34 Kč |
| 119 | 1 515,41857 Kč | 180 334,81 Kč |
| Unit Price without VAT: | 1 696,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 052,93440 Kč |




