



LTM4616EV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4616EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4616EV#PBF |
Description | DC DC CONVERTER 0.6-5V 0.6-5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5V 0.6 ~ 5V 8A, 8A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4616EV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A, 8A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BLGA Module | |
Size / Dimension | 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) | |
Supplier Device Package | 144-LGA (15x15) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,72000 Kč | 936,72 Kč |
| 5 | 901,90600 Kč | 4 509,53 Kč |
| 10 | 887,24900 Kč | 8 872,49 Kč |
| 25 | 868,24200 Kč | 21 706,05 Kč |
| 50 | 854,11040 Kč | 42 705,52 Kč |
| 119 | 836,73328 Kč | 99 571,26 Kč |
| Unit Price without VAT: | 936,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 133,43120 Kč |



