Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 10A 4.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 10A 4.5V - 36V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4609IV#PBF

DigiKey Part Number
LTM4609IV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4609IV#PBF
Description
DC DC CONVERTER 0.8-34V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 34V 10A 4.5V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4609IV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
OCP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
98%
Mounting Type
Surface Mount
Package / Case
141-BLGA Module
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Supplier Device Package
141-LGA (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 187,65000 Kč1 187,65 Kč
51 143,34200 Kč5 716,71 Kč
101 124,77900 Kč11 247,79 Kč
251 100,67320 Kč27 516,83 Kč
501 082,74500 Kč54 137,25 Kč
1191 060,70252 Kč126 223,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 187,65000 Kč
Unit Price with VAT:1 437,05650 Kč