



LTM4608AIV#PBF | |
|---|---|
DigiKey Part Number | LTM4608AIV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4608AIV#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 8A 2.7V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4608AIV#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 98% | |
Mounting Type | Surface Mount | |
Package / Case | 68-BLGA, Module | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Supplier Device Package | 68-LGA (15x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,08000 Kč | 616,08 Kč |
| 5 | 593,23600 Kč | 2 966,18 Kč |
| 10 | 583,63900 Kč | 5 836,39 Kč |
| 25 | 571,13720 Kč | 14 278,43 Kč |
| 50 | 561,84340 Kč | 28 092,17 Kč |
| 170 | 545,78618 Kč | 92 783,65 Kč |
| 340 | 536,87871 Kč | 182 538,76 Kč |
| Unit Price without VAT: | 616,08000 Kč |
|---|---|
| Unit Price with VAT: | 745,45680 Kč |







